| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR14-250FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .18 in, 4.5 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNFR14-250FIB-L |
DNFR14-250FIB-L
| Heilind Number: | PANDNFR14-250FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR14-250FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Achieve secure and reliable wire connections with our vibration-resistant right angle female disconnect. Crafted from durable brass with a protective tin plating, this disconnect ensures longevity and performance. Fully insulated in blue nylon, it guarantees safety in electrical applications. With a tab size of 0.250 x 0.032 inches and support for 16-14 AWG wires, it offers versatility for various projects. Its compact dimensions of 0.58 x 0.37 x 0.60 inches make it suitable for tight spaces. Featuring a convenient funnel entry design and butted seam barrel, it facilitates easy and efficient installations. Each package contains 50 disconnects, providing ample supply for your needs. RoHS compliant and capable of operating at temperatures up to 105°C (221°F), this disconnect is a dependable choice for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Panduit DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit EV8-8R-Q | StrongHold Ring Terminal, vinyl insul, 8 AWG, #8 Stud Size | ![]() |
| Panduit PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |


