| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCBLU-L |
| Product: | Splices |
| Product Type: | Compression Connectors - Splices |
| SKU: | PANPSCBLU-L |
PSCBLU-L
Specifications
Detailed Description
Easily connect copper wires with our Copper Parallel Splice in vibrant blue. Designed for seamless integration, this compression connector ensures secure and efficient splicing. Compliant with RoHS standards, it not only meets environmental regulations but also guarantees high-quality performance. Perfect for a wide range of applications, from industrial setups to DIY projects, this splice is a versatile and essential tool for any wiring task. Upgrade your connections with ease and confidence using our Copper Parallel Splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-205FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF14-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCDX250-12-X | Two-hole, flex lug, 250 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCDX4/0-38D-X | Two-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


