| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F81-10-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 10 mm, .39 in |
| Material: | Copper |
| Inside Diameter: | .11 in, 2.9 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF81-10-M |
F81-10-M
Specifications
Detailed Description
Enhance your wire termination projects with our non-insulated ferrules, designed for 12 AWG wire applications. Crafted from durable copper with a tin-plated finish, these ferrules ensure reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F), they are suitable for a wide range of environments. Measuring 0.39 inches (10.0mm) in length, they provide a secure and tidy solution for terminating wires. RoHS compliant and suitable for various connectors, crimp terminals, and splices, these ferrules are a versatile addition to any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit F81-18-M | Ferrule, non-insulated, 12 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit F82-10-M | Ferrule, non-insulated, 10 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit F85-12-C | Ferrule, non-insulated, 4 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit F85-18-C | Ferrule, non-insulated, 4 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit S6-56R-T | Tubular Ring Terminal, 6 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


