| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F85-12-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 12 mm, .47 in |
| Material: | Copper |
| Inside Diameter: | .29 in, 7.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF85-12-C |
F85-12-C
Specifications
Detailed Description
Enhance your wire connections with this non-insulated ferrule, designed for optimal performance with 4 AWG wire. Crafted from durable copper with a protective tin-plated finish, this ferrule ensures reliable conductivity in temperatures up to 150°C (302°F). With an overall length of 12mm (.47 in) and an inside diameter of 7.3mm (.29 in), it offers a secure fit for your applications. RoHS compliant, this product guarantees environmental responsibility. Perfect for various industrial uses, this ferrule is a must-have for any project requiring efficient wire termination. Elevate your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit DNFR18-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit F77-10-M | Ferrule, non-insulated, 1mm2 wire range, 0.39(10.0mm) length. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit HSTT12-48-Q10 | Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Panduit LCD6-14AF-L | Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6FN-C | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, standard package. | ![]() |
| Panduit PNF18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, standard package. | ![]() |
| Panduit PV4-14R-E | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, standard package. | ![]() |
| Panduit S15-50-C0 | StrongHold Cable Tie, 14.57L (370mm), Standard, Nylon, Weather Resistant Black, Package 100 | ![]() |


