| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD73-6-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 10.5 mm, .41 in |
| Material: | Copper |
| Pin Length: | .24 in, 6 mm |
| Inside Diameter: | .03 in, .8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD73-6-D |
FSD73-6-D
Specifications
Detailed Description
Enhance your wire connections with these high-quality Polypropylene insulated ferrules. Designed for single wire use, they come in a vibrant yellow color with a DIN end sleeve for easy identification. With a 24 AWG (0.25mm²) capacity and a pin length of .24 inches (6.0mm), they provide secure and efficient termination. Made of durable copper with a tin-plated finish, these ferrules ensure reliable conductivity and corrosion resistance. Operating at temperatures up to 105°C (221°F), they are suitable for a wide range of applications. Measuring .41 inches (10.5 mm) in overall length and .03 inches (.8 mm) in inside diameter, they offer a compact and efficient solution for your wiring needs. Compliant with RoHS standards, these insulated ferrules are not only high-performing but also environmentally friendly. Perfect for use in various industries, they are a valuable addition to your toolkit. Elevate your wire termination process with these insulated single wire ferrules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DPF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit FSD75-6-D | Polypropylene insulated ferrules single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD82-18-C | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit FSD84-12-C | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35 (8.8 mm). The insulated ferrule is 0.91 (23.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit FSD85-22-L | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 4 AWG (25.0mm²), .87(22.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN18-6FN-C | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, standard package. | ![]() |
| Panduit PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


