| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD75-6-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 12 mm, .49 in |
| Material: | Copper |
| Pin Length: | .24 in, 6 mm |
| Inside Diameter: | .04 in, 1.1 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD75-6-D |
FSD75-6-D
Specifications
Detailed Description
Enhance your wire connections with these high-quality Polypropylene insulated ferrules. Designed for single wire use, these white DIN end sleeves are meticulously crafted from durable copper and feature a tin-plated finish for maximum conductivity. With a 20 AWG (.50mm²) gauge and a pin length of .24 inches (6.0mm), they are perfect for a wide range of applications. Operating with ease in temperatures up to 105°C (221°F), these ferrules ensure reliable performance. Measuring 12mm (.49 inches) in overall length, they offer a snug fit with an inside diameter of .04 inches (1.1mm). RoHS compliant and meticulously crafted, these insulated ferrules are a must-have for any electrical project. Elevate your wire connections with the precision and quality of these DIN-end sleeves.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit FSD74-6-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD78-6-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PV14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


