| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD77-8-DSL2 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 14.5 mm, .57 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .06 in, 1.5 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD77-8-DSL2 |
FSD77-8-DSL2
Specifications
Detailed Description
Upgrade your wire connections with our Insulated Ferrules on Strip. These single wire red DIN end sleeves, crafted from high-quality copper with a tin-plated finish, ensure reliable performance. Designed for 18 AWG (1.0mm²) wires, they feature a pin length of 0.31 inches (8.0mm) and an overall length of 14.5mm (.57 inches). With a maximum operating temperature of 105°C (221°F) and RoHS compliance, these ferrules guarantee safety and efficiency in your electrical projects. Perfect for various applications, they are a must-have for any professional or DIY enthusiast. Elevate your wire terminations with these premium ferrules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-6RN-D | Ring Terminal, 12 “ 10 AWG, #6 narrow stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


