| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GEE62F-A-C |
| Color: | Natural |
| SKU: | PANGEE62F-A-C |
GEE62F-A-C
| Heilind Number: | PANGEE62F-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GEE62F-A-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Slotted grommet edging with adhesive lined, .062" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance your cable management with our Slotted Grommet Edging, featuring adhesive-lined polyethylene for sturdy insulation. With a slim .062" thickness, it's ideal for neatly organizing cables while providing protection. The natural color seamlessly blends in, while its UL94 HB1 flammability rating ensures safety. Operating efficiently in temperatures ranging from -40°C to 50°C, it's suitable for various environments. Measuring .13" in width, .16" in height, and 100 ft in length, it accommodates different panel thicknesses from .04" to .06". RoHS compliant and a reliable solution for Wire & Cable Management, this grommet is a must-have for efficient organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit GEE99F-A-C | Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |


