Attribute | Value |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit GEE99F-A-C |
Color: | Natural |
SKU: | PANGEE99F-A-C |
GEE99F-A-C
Heilind Number: | PANGEE99F-A-C |
Manufacturer: | Panduit |
Manufacturer Number: | GEE99F-A-C |
Datasheet: | Product Bulletin |
ECAD Model: |
Description:
Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your project with our Slotted Grommet Edging in a sleek Natural shade. Crafted from polyethylene and boasting a .099" thickness, this adhesive-lined essential combines functionality with environmental responsibility, as it is fully RoHS compliant. Perfect for a variety of applications, this grommet offers both practicality and style, making it a must-have in your toolkit. Elevate your work with this essential component, designed to meet your every need.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
![]() | Panduit GEE62F-A-C | Slotted grommet edging with adhesive lined, .062" thickness, polyethylene, natural. | ![]() |
![]() | Panduit TM2S8-C76 | The cable tie mount in aqua is applied with a #8 (M4) screw and is 0.43" (10.8 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100. | ![]() |
![]() | Panduit TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
![]() | Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
![]() | Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |