| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H050X044H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH050X044H1T |
H050X044H1T
| Heilind Number: | PANH050X044H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H050X044H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Identify wires and cables with ease using our thermal transfer military grade heat-shrink labels in white. This single-sided label, made of 3:1 flattened polyolefin, features a 1/4" diameter for secure application. Measuring .5" wide and .44" high, it offers clear, durable labeling. With 4 labels per row and 2000 labels per roll, it ensures efficient marking. Suitable for various printing formats, including thermal transfer and dot matrix, these labels provide crisp, readable legends. Operating between -55°C to 135°C (-67°F to 275°F), they guarantee reliability in diverse environments. Made of Super-Tack Polyester, these labels are RoHS compliant and compatible with 18 AWG wire sizes. Perfect for military and industrial applications, they offer superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C080X020YJT | Thermal transfer component label, 0.80" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit C100X050YJT | Thermal transfer component label, 1.00" W x 0.50" H, polyester, white, 3 label/row, 10,000 pc. package quantity. | ![]() |
| Panduit C150X075YJT | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C400X100YJT | Thermal transfer component label, 4.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit H100X025H1T-2 | The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||


