| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT38-48-Q2 |
| Color: | Red |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .375 in, 9.5 mm |
| SKU: | PANHSTT38-48-Q2 |
HSTT38-48-Q2
Specifications
Detailed Description
Enhance your wire and cable management with our Thin Wall Heat Shrink Tubing. Measuring at .38" (9.5mm) in diameter, this red cross-linked polyolefin tubing offers optimal protection and insulation. Each package contains 25 pieces, providing ample supply for your needs. With a flame retardant design, it ensures safety in various applications. The 1.2m (4ft) length and 2:1 shrink ratio make it versatile for different projects. RoHS compliant, this tubing is environmentally friendly. Perfect for abrasion protection, it's a must-have in your toolkit for efficient and secure wire maintenance. Elevate your cable management game with this essential heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit HSTT05-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc. | ![]() |
| Panduit PLT1M-C71 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


