| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JN418-212-D |
| SKU: | PANJN418-212-D |
JN418-212-D
| Heilind Number: | PANJN418-212-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | JN418-212-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wire Joint Nylon Ins 4 #18 - 2 #12 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit JN224-318-M | Wire Joint Nylon Ins (2) - #24 (2) #16 | ![]() |
| Panduit JN418-212-C | Wire Joint Nylon Ins 4 #18 - 2 #12 AWG | ![]() |
| Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2024 | PAN-OBS-20240319-1 - End of life with replacement. As communicated in March 2023, the attached wire joint part numbers are being obsoleted and replaced. The change in part numbers is to identify the lack of UL/ CSA certification, at this time. no LTB | Download | |||
| 03/27/2023 | PAN-PCN-20230320-1 - Product change. Effective March 27,2023 orders received for the affected parts will no longer have the UL/CSA indicator stamped on the housing. Additionally the packaging will temporarily have the UL/CSA stamp removed. A revised notification will be issued when new packaging containing the stamp is available. The affected parts will be obsoleted and replacement part numbers will also be provided when available. | Download | |||


