| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2-56H-Q |
| Overall Length: | 1.61 in, 40.9 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 16.8 mm, .66 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA2-56H-Q |
LCA2-56H-Q
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Crafted for #2 AWG wire, this lug boasts a 45° angle tongue and a 5/16 stud hole for secure attachment. With an overall length of 1.61 inches, it offers ample space for efficient installations. The brown color code adds an element of organization to your setup. RoHS compliant and tin-plated for optimal conductivity, this lug is a reliable choice for various applications in the electrical field. Upgrade your connections with this high-quality compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLTS25F-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', polyethylene, black. | ![]() |
| Panduit FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAN2-10-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PM2-5R-C | Metric ring terminal, 1.0 “ 2.5mm²+ + wire range, M5 stud size, non-insulated, bulk package. | ![]() |


