| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-56-X |
| Overall Length: | 2.09 in, 53.1 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA2/0-56-X |
LCA2/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our durable Compression Lug. Designed for optimal performance, this tin-plated copper connector features a one-hole standard barrel with a convenient inspection window lug, ensuring secure attachment. Suitable for 2/0 AWG wire with a 5/16 stud hole size, it guarantees efficient conductivity. The black color code adds a sleek touch, while the straight tongue angle and standard tongue width make installation a breeze. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18206FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.020 (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCA2/0-14H-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCA4/0-38F-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 90° angle tongue, 3/8 stud hole. | ![]() |
| Panduit PLT.7M-M0 | Pan-Ty® PLT.7M-M0 Cable Tie, Black, UV PA6.6, 3.1"L, 18lb | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1S-M | Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, nylon 6.6, natural, bulk package. | ![]() |


