| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-38-X |
| Overall Length: | 2.15 in, 54.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Black |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA2/0-38-X |
LCA2/0-38-X
Specifications
Detailed Description
Easily connect and secure 2/0 AWG wires with our Compression Lugs. Featuring a one-hole design with a standard barrel and window lug, these connectors are essential for efficient installations. The lug's 3/8 stud hole allows for a sturdy connection, while the tin-plated finish ensures durability and conductivity. With an overall length of 2.15 inches, these lugs are suitable for a variety of applications. The black color code and RoHS compliance further enhance their versatility. Trust in our Compression Lugs for reliable performance in your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DV14-250P-MYY | The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit IT965-C0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 10.1in, Tensile strength: 552, black, 100pc. | ![]() |
| Panduit LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA2/0-12H-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 1/2 stud hole. | ![]() |
| Panduit LCA2/0-56-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA3/0-38-X | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA4-56H-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 5/16 stud hole. | ![]() |
| Panduit LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit P14-4R-M | Ring Terminal, 18 “ 14 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-C30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


