| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX8-38-L |
| Overall Length: | 1.42 in, 36.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.2 mm, .6 in |
| Barrel Length: | 10.7 mm, .42 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX8-38-L |
LCAX8-38-L
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for #8 AWG wire with a 3/8 stud hole. With an overall length of 1.42 inches and a durable tin-plated copper construction, this lug ensures reliable performance. The red color code adds convenience and organization to your setup, while the standard barrel length with inspection window allows for easy maintenance. RoHS compliant and featuring a straight tongue angle, this lug guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component, perfect for a wide range of applications in the electrical industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX4-14-L | One-hole, flex lug, #4 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX6-10-L | Pan-Lug™ LCAX6-10-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX8-10-L | One-hole, flex lug, #8 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit S050X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000. | ![]() |


