| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LPMS-S8-C |
| Color: | Natural |
| SKU: | PANLPMS-S8-C |
LPMS-S8-C
| Heilind Number: | PANLPMS-S8-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | LPMS-S8-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management with our low profile cable tie mount in natural color. Crafted from durable nylon 6.6, this mount ensures superior mechanical strength, heat and wear resistance, and stiffness for reliable performance. Designed for use with miniature, intermediate, and standard cable ties, it offers versatile application options. Perfect for indoor environments, each pack contains 100 mounts, making it a convenient and cost-effective choice for your cable organization needs. Upgrade your setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LPMS-S8-M | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Panduit PNF10-38R-L | Ring Terminal, 12 “ 10 AWG, 3/8" stud size, funnel entry, nylon insulated, standard package. | ![]() |


