| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LPMS-S8-M |
| Color: | Natural |
| SKU: | PANLPMS-S8-M |
LPMS-S8-M
| Heilind Number: | PANLPMS-S8-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | LPMS-S8-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cables with our low profile cable tie mount, featuring a #8 (M4) screw attachment for quick installation. Constructed from durable nylon 6.6, it guarantees enhanced mechanical strength, heat, and wear resistance, perfect for indoor use. Compatible with miniature, intermediate, and standard cable ties, it offers versatile utility. Each pack contains 1000 mounts, ensuring you have an ample supply for your cable management needs. Streamline your organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH25-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package. | ![]() |
| Panduit LPMS-S8-C | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit PESW-A-9Y | ISO warning symbol, 0.50" (13.0mm) triangle width, caution - general warning, risk of danger symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PNF10-38R-L | Ring Terminal, 12 “ 10 AWG, 3/8" stud size, funnel entry, nylon insulated, standard package. | ![]() |
| Panduit PP2S-S10-X | The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06" long x .072" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10. | ![]() |


