| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NC1.5WH6 |
| Color: | White |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Height: | .35 in, 8.9 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 1.5 in, 38.1 mm |
| SKU: | PANNC1.5WH6 |
NC1.5WH6
Specifications
Detailed Description
Enhance safety and organization in your wiring setup with our Type NC halogen-free wiring duct cover. This 1.5-inch wide and 6-foot long cover, in a sleek white hue, not only provides a clean finish but also ensures compliance with RoHS standards. Crafted from halogen-free PPO material, it guarantees durability and environmental responsibility. Perfect for use with compatible ducts, this cover measures 1.75 inches in width and 0.35 inches in height, offering a snug fit for streamlined cable management. Trust in its quality to streamline your wire and cable organization effortlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NE1.5X2WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 2 H, 6' length, halogen-free, white. | ![]() |
| Panduit NE1.5X3WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 3 H, 6' length, halogen-free, white. | ![]() |
| Panduit PUM-100-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Panduit PV10-14RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 1/4" stud size. | ![]() |
| Panduit SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |


