| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE1.5X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.06 in, 77.7 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wiring Duct |
| SKU: | PANNE1.5X3WH6 |
NE1.5X3WH6
Specifications
Detailed Description
Easily organize and protect your cables with our Panduct® type NE halogen-free wiring duct. Measuring 1.5 inches in width and 3 inches in height, this duct comes in a convenient 6-foot length. Its sleek white design complements any space, while the halogen-free PPO material ensures safety and durability. With mounting holes for easy installation, this wiring duct is perfect for efficient cable management in any setting. RoHS compliant for environmental responsibility. Keep your cables in order with this essential wiring duct.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NC1.5WH6 | Type NC halogen-free wiring duct cover, 1.5 W x 6' length, halogen-free, white. | ![]() |
| Panduit PV10-14RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 1/4" stud size. | ![]() |


