| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P12-6HDR-D |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .31 in, 7.9 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP12-6HDR-D |
P12-6HDR-D
Specifications
Detailed Description
Enhance your electrical connections with our Heavy Duty Ring Terminal. Designed for 16-12 AWG wires and #6 stud sizes, it provides reliable conductivity in demanding applications. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal can withstand temperatures up to 150°C (302°F) and voltages up to 2000V. Its brazed seam barrel ensures secure crimps, while the bulk packaging offers convenience for large projects. Trust in this RoHS-compliant terminal for efficient and long-lasting wire terminations. Ideal for professionals in need of top-notch connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P10-10R-L | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated, standard package. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-8R-T | Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK10-14R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, 1/4" stud size, bulk package. | ![]() |
| Panduit SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


