| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK10-14R-L |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Kynar |
| Barrel Length: | 12.4 mm, .49 in |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPK10-14R-L |
PK10-14R-L
Specifications
Detailed Description
Enhance your electrical connections with our KYNAR-insulated Ring Terminal, designed for secure and durable performance. Suitable for 12-10 AWG wires, this terminal features a 1/4" stud size and a maximum operating temperature of 150°C (302°F), making it ideal for various applications. Crafted with copper and KYNAR insulation, it ensures reliable conductivity and safety. The tin-plated finish adds to its longevity, while its RoHS compliance guarantees environmental responsibility. Perfect for professional or DIY projects, this bulk-packaged terminal is a must-have for any electrical toolkit. Upgrade your connections today with this high-quality, versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit P12-6HDR-D | Ring Terminal, 16-12 AWG, #6 stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |


