| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-4R-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .25 in, 6.4 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP14-4R-M |
P14-4R-M
Specifications
Detailed Description
Enhance your electrical connections with our durable Ring Terminal. Designed for 18-14 AWG wires, this terminal features a #4 stud size and a non-insulated construction, making it ideal for a variety of applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures reliable performance even in demanding environments. The copper material and brazed seam barrel guarantee secure and efficient conductivity, while the tin-plated finish adds corrosion resistance. Perfect for bulk use, this terminal is a must-have for any professional wiring project. ROHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


