| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P22-2R-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | 20.3 mm, .8 in |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .21 in, 5.3 mm |
| Wire Insulation Diameter: | 20.3 mm, .8 in |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP22-2R-M |
P22-2R-M
Specifications
Detailed Description
Enhance your electrical connections with our durable Ring Terminal, designed for 26 – 22 AWG wires and #2 stud sizes. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Non-insulated for versatile use, it can withstand temperatures up to 150°C and voltages of 2000V. The brazed seam barrel provides secure wire attachment, making it ideal for various applications. RoHS compliant, this bulk-packaged terminal guarantees both performance and environmental responsibility. Upgrade your crimping setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P6-10R-T | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-8R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/26/2020 | PAN_PCN_20201117 - Country of Origin Change.Select terminal products have changed Country of Origin (COO) from Japan to Malaysia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed. For a list of affected products please review the Product Change Notification. | Download | |||


