| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-14R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 12.3 mm, .49 in |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-14R-T |
P6-14R-T
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal. Designed for 6 AWG wires with a 1/4" stud size, this non-insulated terminal ensures secure and efficient conductivity. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it guarantees reliable performance in demanding environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel construction and .32-inch outside diameter provide durability and ease of installation. Perfect for bulk applications, this terminal is a must-have for professionals in the field. Rest assured, it is RoHS compliant, aligning with environmental standards for a sustainable choice. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit HSTT150-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P10-8R-D | Pan-Term® P10-8R-D Ring Terminal, Bare, 10-14 AWG, #8 Stud0 | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit P6-10R-T | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P6-38R-T | Ring terminal, large wire, 6 AWG, 3/8" stud size, non-insulated, bulk package. | ![]() |
| Panduit P6-56R-T | Ring terminal, large wire, 6 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PNF14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |


