| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-0 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| SKU: | PANPCA11-0 |
PCA11-0
Specifications
Detailed Description
Stay organized with our Clip-On Wire Markers designed for cables with diameters ranging from .11 to .13 inches. This pack contains 300 pieces in a sleek black and white color scheme, each featuring the clear legend '0' for easy identification. Perfect for efficient cable management, these markers are RoHS compliant and suitable for cables with a minimum diameter of 2.8 mm. Upgrade your labeling system with our Wire Label Clip-Ons, ensuring clarity and organization in any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P18-6F-M | Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PCA11-1 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-8 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '8'. | ![]() |
| Panduit PCA11-V | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'V'. | ![]() |
| Panduit PCA13-5 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PCA13-6 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |


