| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-1 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 1 |
| SKU: | PANPCA11-1 |
PCA11-1
Specifications
Detailed Description
Easily identify and organize your wires with our Clip-On Wire Markers. Designed for cables with a diameter ranging from .11 to .13 inches, these markers come in a convenient pack of 300 in a sleek Black/White color combination. Each marker is imprinted with the number '1' for clear and efficient labeling. Perfect for industrial or DIY projects, these markers are RoHS compliant and ensure high-quality performance. Simply clip them onto your cables with a diameter of 2.8 mm or larger, and enjoy seamless cable management. Stay organized and efficient with our Wire Label Clip-Ons.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit P18-6F-M | Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PCA11-0 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '0'. | ![]() |
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-3 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA11-4 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '4'. | ![]() |
| Panduit PCA11-5 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PCA11-6 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |
| Panduit PCA11-7 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '7'. | ![]() |
| Panduit PCA11-8 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '8'. | ![]() |
| Panduit PCA11-9 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '9'. | ![]() |
| Panduit PCA11-V | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'V'. | ![]() |
| Panduit PCA13-1 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA13-3 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA13-5 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PCA13-6 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |
| Panduit PN18-10F-C | Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package. | ![]() |


