| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA13-2 |
| Minimum Cable Diameter: | 3.3 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 2 |
| SKU: | PANPCA13-2 |
PCA13-2
Specifications
Detailed Description
Effortlessly organize your wires with our Clip-On Wire Markers, designed for cables with a diameter of 0.13 to 0.15 inches. This set includes 300 pieces in classic black and white, each with the number '2' clearly labeled for easy identification. Perfect for professional cable management, these markers are RoHS compliant and ensure efficient labeling for your projects. Stay organized and streamline your workflow with these essential wire accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit PCA13-1 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA13-3 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA13-4 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '4'. | ![]() |
| Panduit PCA13-5 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


