| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA13-4 |
| Minimum Cable Diameter: | 3.3 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 4 |
| SKU: | PANPCA13-4 |
PCA13-4
Specifications
Detailed Description
Easily identify wires with our Clip-On Wire Markers, designed for cables with a diameter of 0.13 to 0.15 inches. This pack includes 300 markers in classic black and white, each featuring the number "4" for clear labeling. Perfect for organizing and labeling cables in any setting, these durable markers are RoHS compliant and ensure efficient cable management. Simply clip them on for quick and hassle-free identification.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCA13-2 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA13-5 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


