| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2I-C186 |
| Color: | Dark Blue |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Metal Detectable Polypropylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2I-C186 |
PLT2I-C186
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® cable tie, designed for reliability in various environments. Made of metal detectable polypropylene in a vibrant dark blue hue, this intermediate cross-section tie measures 8.0 inches in length and boasts a maximum operating temperature of 115°C (239°F). With a 2-inch maximum bundle diameter and a sturdy tensile strength of 18 lbs (80 N), it's perfect for plenum applications. Its RoHS compliance ensures quality and safety, while its overall width of 6.1 mm and overall length of 203.2 mm make it a versatile choice for wire and cable management. Say goodbye to tangled cords and hello to organized efficiency with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH50-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, standard package. | ![]() |
| Panduit LCAX450-12-6 | One-hole, flex lug, 450 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit PCMB-12 | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book. | ![]() |
| Panduit PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


