| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-12 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | A thru Z, +, -, Blank (write-on) |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 143 mm, 5.63 in |
| SKU: | PANPCMB-12 |
PCMB-12
| Heilind Number: | PANPCMB-12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer a convenient solution for labeling wires with ease. Each pocket-sized book contains durable vinyl cloth markers, ensuring longevity even in outdoor environments with up to 5 years of UV resistance. These markers can withstand oil and abrasions, maintaining clarity and legibility. With a comprehensive legend including A-Z, +, -, and Blank markers, you can easily organize and identify conductors. Each book contains 10 pages with 7-21 markers per legend, providing ample labeling options. The markers can be torn in half for efficient labeling of both ends of the conductor. Featuring a white background with black legends, these markers offer high visibility. With a maximum cable diameter of .38 inches, they are suitable for a variety of applications. RoHS compliant, these markers prioritize environmental responsibility. Perfect for professionals in the field, our Wire Marker Books streamline the labeling process, enhancing efficiency and organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT4M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 14.2 (361mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
| Panduit CCH50-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, standard package. | ![]() |
| Panduit ILT4LH-TL0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.8in, Tensile strength: 534, black, 250pc. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2I-C186 | Pan-Ty® cable tie, metal detectable polypropylene, intermediate cross section, 8.0 (203mm) length, dark blue. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |


