| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38FR-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -20 °C, -4 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .05 in, 1.4 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38FR-CY |
T38FR-CY
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Flame Retardant Spiral Wrap. Crafted from high-quality polyethylene in a natural hue, this .38" x 100' wrap offers reliable abrasion protection in a range of environments. With a flame retardant rating of V-0 and a maximum operating temperature of 122°F, it ensures safety and performance. Its flexible design accommodates bundles up to 3" in diameter, while the .05" wall thickness provides added strength. RoHS compliant and easy to install, it's the ideal solution for organizing and safeguarding your wiring systems. Upgrade to our Cable Spiral Wraps today and experience unmatched protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


