PN12-8HDR-D

Heilind Number:PANPN12-8HDR-D
Manufacturer:Panduit
Manufacturer Number:PN12-8HDR-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN12-8HDR-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN12-8HDR-D

Detailed Description

Easily secure and terminate wires with our heavy-duty Ring Terminal. Designed for 16-12 AWG cables, it features a #8 stud size for a reliable connection. The terminal is nylon insulated, ensuring safety and durability in various applications. With a maximum operating temperature of 105 °C and a voltage rating of 600 V, it meets high-performance standards. Constructed with copper and tin-plated for corrosion resistance, this terminal guarantees long-lasting functionality. Its insulation grip sleeve and precise barrel length of .53 inches provide secure wire attachment. RoHS compliant and bulk packaged, it's a convenient and essential component for connectors, crimps, and splices in various projects.