| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X400YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | 24.1 mm, .95 in |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Compatible Wire Size: | 1 - 2 AWG |
| Number of Labels: | 1000 |
| Print-On Area Height: | 1 in, 25.4 mm |
| SKU: | PANS100X400YAJ |
S100X400YAJ
| Heilind Number: | PANS100X400YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X400YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000.
More >>Specifications
Detailed Description
Enhance your wire identification process with our laser/ink jet self-laminating labels. Crafted from durable polyester, these labels are designed for 1-2 AWG wires, featuring a white print-on area for clear visibility. Each 8.5 x 11" sheet contains 14 labels, with a 1.0" x 4.0" size perfect for various cable diameters. The clear overlaminate ensures longevity, even in harsh conditions. With a temperature range of -54°C to 107°C, they are suitable for diverse environments. This package of 1000 labels guarantees ample supply, making organization a breeze. RoHS compliant and compatible with laser and inkjet printers, they offer versatility and eco-friendly assurance. Upgrade your labeling system with these high-quality, efficient labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| Panduit SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |


