Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PNF18-8F-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 21.1 mm, .83 in |
Stud Size: | #8 |
Outside Diameter: | 15 in, 3.8 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPNF18-8F-3K |
PNF18-8F-3K
Heilind Number: | PANPNF18-8F-3K |
Manufacturer: | Panduit |
Manufacturer Number: | PNF18-8F-3K |
ECAD Model: |
Description:
Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size.
More >>Specifications
Detailed Description
Enhance your electrical connections with these Fork Terminals. Featuring nylon insulation and a metal grip sleeve, they provide secure and reliable performance for 22-18 AWG wires with a #8 stud size. With a maximum operating temperature of 105°C, they are suitable for various applications. The funnel entry design ensures easy and efficient wire insertion, while the tin-plated finish offers corrosion resistance. Made of high-quality copper with RoHS compliance, these terminals guarantee durability and environmental safety. Ideal for use in crimping tasks, they are a must-have for professionals in the electrical industry.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
![]() | Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
![]() | Panduit PV18-8LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #8 stud size. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |