| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP2S-S10-X |
| Color: | Natural |
| SKU: | PANPP2S-S10-X |
PP2S-S10-X
| Heilind Number: | PANPP2S-S10-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP2S-S10-X |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06" long x .072" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Pan-Post Standoff. Designed for seamless #10 (M5) screw installation, this natural-colored accessory measures 1.06" long, .072" wide, and 4.60" high – perfect for use with miniature, intermediate, and standard cable ties. Each package includes 10 standoffs, ensuring you have an ample supply for your organizational needs. Rest easy knowing this product is RoHS compliant, making it a reliable and environmentally friendly choice for your workspace. Upgrade your cable tie mounts with this essential accessory today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM1M-A-C | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 100. | ![]() |
| Panduit GEE99F-A-C0 | Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |


