| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM1M-A-C |
| Color: | White |
| Maximum Operating Temperature: | 120.2 °F, 49 °C |
| Minimum Operating Temperature: | -20.2 °F, -29 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | .15 in, 3.8 mm |
| Overall Length: | 12.7 mm, .5 in |
| Material: | Nylon 6.6 |
| Width: | 12.7 mm, .5 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM1M-A-C |
ABM1M-A-C
| Heilind Number: | PANABM1M-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM1M-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our 4-way adhesive backed cable tie mount in white. This durable mount, made of nylon 6.6, offers enhanced mechanical strength and heat resistance for reliable performance. Measuring 0.50" long x 0.50" wide, it is perfect for use with miniature cross section cable ties. Designed for indoor environments, it comes in packs of 100 for convenience. Its rubber adhesive tape ensures easy installation, while its sleek white finish blends seamlessly with any surroundings. Trust in this cable tie mount for efficient and organized cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| Panduit PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2S-C71 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, PEEK, translucent brown, 100 pc. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PP2S-S10-X | The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06" long x .072" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10. | ![]() |
| Panduit TM2S6-M30 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


