| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-925-3H-T30 |
| Color: | Black |
| SKU: | PANPUM-925-3H-T30 |
PUM-925-3H-T30
| Heilind Number: | PANPUM-925-3H-T30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-925-3H-T30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.34" to 0.36" (8.8 to 9.3 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 200.
More >>Specifications
Detailed Description
Enhance your cable management with our Fir Tree Push Mount Assembly, designed for secure fastening in panels with a hole diameter of 0.34" to 0.36". Crafted from durable heat-stabilized nylon 6.6, this black mount offers exceptional mechanical strength, heat and wear resistance, and stiffness. Perfect for demanding environments, it has a wide operating temperature range from -60°C to 115°C (-76°F to 239°F). Each package contains 200 mounts, ensuring you have an ample supply for your project. With a UL94V-2 flammability rating and RoHS compliance, this cable tie mount guarantees safety and environmental responsibility. Upgrade your wire and cable management setup effortlessly with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18-206FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


