| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-206FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .17 in, 4.5 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR18-206FIB-M |
DNFR18-206FIB-M
| Heilind Number: | PANDNFR18-206FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-206FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant right-angle female disconnect. Crafted from durable brass and tin-plated for longevity, this disconnect is fully insulated in vibrant red nylon. Its precise 0.205/0.187 x 0.020 tab size accommodates wires ranging from 22-18 AWG, ensuring a secure fit. With a compact design measuring 0.58" in length, 0.37" in width, and 0.60" in depth, it's perfect for tight spaces. Featuring a funnel entry configuration with insulation support and a butted seam barrel, it guarantees reliable performance. Each box contains 1000 disconnects, making it ideal for professional use. RoHS compliant and rated for a maximum operating temperature of 105°C (221°F), this disconnect is a must-have for any wiring project. Elevate your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit P10-8R-D | Pan-Term® P10-8R-D Ring Terminal, Bare, 10-14 AWG, #8 Stud0 | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK18-6R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #6 stud size, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit PUM-925-3H-T30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.34" to 0.36" (8.8 to 9.3 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 200. | ![]() |
| Panduit PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


