| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10RX-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | .3 in, 7.6 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .25 in, 6.4 mm |
| Barrel Type: | Insulation support, Brazed Seam |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| SKU: | PANPV10-10RX-D |
PV10-10RX-D
Specifications
Detailed Description
Enhance your wire connections with our durable Ring Terminal, specially designed for 12-10 AWG wires with a #10 stud size. Featuring vinyl insulation and expanded capacity for large wire O.D., this terminal ensures secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V, it's suitable for various applications. Crafted from high-quality copper with nylon insulation, it guarantees longevity and safety. The barrel type with insulation support and a brazed seam, along with a tinned finish, offers excellent conductivity. Compliant with RoHS regulations, it's an environmentally friendly choice for your projects. Perfect for professionals and DIY enthusiasts, this bulk-packaged terminal is a must-have for your toolbox. Upgrade your connections today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-10R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-6F-M | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PRT4S-M | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV10-14RX-L | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, expanded insulation for large wire O.D., standard package. | ![]() |
| Panduit PV10-6FB-2K | Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #6 stud size. | ![]() |
| Panduit PV14-10F-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, bulk package. | ![]() |
| Panduit PV14-14RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 1/4" stud size. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-14RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 1/4" stud size. | ![]() |
| Panduit PV22-4F-MYY | Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #4 stud size, bulk package. | ![]() |
| Panduit SST1M-M0 | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit TMEH-S8-C0 | The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100. | ![]() |


