| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S8-C0 |
| Color: | Black |
| SKU: | PANTMEH-S8-C0 |
TMEH-S8-C0
| Heilind Number: | PANTMEH-S8-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S8-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management with our extra heavy-duty black cable tie mount, designed for rugged outdoor use. Crafted from weather-resistant nylon 6.6, it ensures optimal performance in harsh conditions, offering increased mechanical strength, heat and wear resistance, and stiffness. With a #8 screw application, installation is secure and hassle-free. Each pack includes 100 mounts, perfect for tackling large projects. UL94V-2 rated for safety, it meets RoHS compliance standards. Keep your cables organized and secure with this reliable mounting solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HLT3I-X0 | Tak-Ty® hook & loop cable loop tie, 12.0 (305mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, black. | ![]() |
| Panduit PLT2S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3 (186mm) length, dark blue. | ![]() |
| Panduit PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PUM-925-C30 | The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |
| Panduit PV8-10R-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |
| Panduit SSC2S-S10-C | Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4 (187mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit SSC2S-S10-M | The Sta-Strap® clamp tie has a standard cross section and uses a #10 (M5) screw. It is 7.4 (187mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 1000. | ![]() |


