| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-6RB-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 13 mm, .51 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation Support |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV10-6RB-2K |
| Supplier Product: | Ring Terminals |
| Sub Brand: | Reel Smart |
| Overall Length mm: | 25.9 (mm) |
| Color Code: | Yellow |
| Finish Coating: | Tin-Plated |
| Tongue Length In: | 0.51 (In.) |
| CSA Temperature Rating: | 105 |
| Maximum Copper Conductor Size AWG SOL: | #10 AWG |
| Maximum Copper Conductor Size AWG STR: | #10 AWG |
| Tongue Length mm: | 13 (mm) |
| Overall Length In: | 1.02 (In.) |
| For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-3, CD9-3B |
| Overall Width mm: | 7.9 (mm) |
| Wire Strip Length mm: | 8.6 (mm) |
| Minimum Copper Conductor Size AWG SOL: | #12 AWG |
| Stud Hole Size mm: | 3.8 (mm) |
| Overall Width In: | 0.31 (In.) |
| Stud Hole Size In: | 3/20 (In.) |
| Wire Strip Length In: | 0.34 (In.) |
| Tongue Width In: | 0.31 (In.) |
| Insulation Diameter mm: | 5.8 (mm) |
| Tongue Width mm: | 7.9 (mm) |
| Flammability Rating: | UL 94 V-0 |
| Minimum Metric Conductor Size mm: | 4 (mm²) |
| Standards Met: | CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
| Minimum Copper Conductor Size AWG STR: | #12 AWG |
| Insulation Diameter In: | 0.23 (In.) |
| Maximum Metric Conductor Size mm: | 6 (mm²) |
PV10-6RB-2K
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal. Designed for optimal performance, this vinyl insulated terminal features a convenient funnel entry and a plastic insulation crimp for secure attachment. Suitable for 12 - 10 AWG wires with a #6 stud size, it ensures reliable conductivity in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is built to withstand demanding environments. Crafted from durable copper with vinyl insulation, it offers both strength and protection. The tin-plated finish adds corrosion resistance, while the RoHS compliance guarantees environmental responsibility. Trust in this Ring Terminal for efficient and dependable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit FSD82-18-C | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit LCA4-14H-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCC6-14JAWH-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing, 45° angle tongue. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| Panduit PV8-14R-TY | Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. | Download | |||
| 12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download | |||


