| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-6RX-MY |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .17 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .38 in, 9.6 mm |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV18-6RX-MY |
PV18-6RX-MY
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our Ring Terminals. Designed for 22-18 AWG wire sizes with a #6 stud, these terminals feature durable copper construction with vinyl insulation, ensuring reliable performance. The expanded insulation accommodates larger wire diameters, while the funnel entry barrel type facilitates easy installation. With a maximum operating temperature of 75°C and a voltage rating of 600V, they are suitable for various applications. Tin-plated for corrosion resistance and RoHS compliant, these terminals come in a bulk package for convenience. Upgrade your connectivity solutions with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit S050X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 1" (25.4 mm) core. It comes in packages of 5000. | ![]() |


