| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X150VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .32 in, 8.1 mm |
| Minimum Cable Diameter: | .16 in, 4.1 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANS050X150VA1Y |
S050X150VA1Y
| Heilind Number: | PANS050X150VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X150VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 1" (25.4 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Effortlessly organize your cabling with our Thermal Transfer Self-Laminating Adhesive Labels. Made of durable vinyl, these labels feature a white print-on area that's ideal for Category 5e UTP, Category 6 UTP, Category 6e UTP, and Category 5e FTP cables, as well as 10 - 6 AWG wires. The clear overlaminate ensures longevity, while the convenient roll format with 8 labels per row streamlines application. With a compact size of 0.5" x 1.5", these labels are perfect for labeling various cables and wires. Meeting RoHS compliance standards, they guarantee both quality and environmental responsibility. Perfect for professional use, each package includes 5000 labels, making cable organization a breeze.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit H050X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PV18-6RX-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 “ 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |
| Panduit T050X000YP1 | Super-Tack continuous tape, polyester, white, 1/2 inch wide x 100 feet long. | ![]() |


