| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-P47-MY |
| Material: | Copper |
| Pin Length: | 12.4 mm, .49 in |
| Barrel Type: | Brazed |
| Finish: | Tin Plated |
| SKU: | PANPV18-P47-MY |
PV18-P47-MY
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our Pin Terminal. Designed for 22-18 AWG wire, this terminal features vinyl insulation for added safety. The .49-inch copper pin ensures secure contact, with a brazed barrel type and tin-plated finish for optimal conductivity. RoHS compliant, it meets stringent environmental standards. Perfect for various applications, this terminal is a must-have in any toolkit for seamless crimping and splicing tasks. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit PK10-10R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 10 stud size, bulk package. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
| Panduit PV18-P47-CY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length, standard package. | ![]() |


