| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA8-56F-L |
| Overall Length: | 1.11 in, 28.2 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 14.2 mm, .56 in |
| Barrel Length: | 14.2 mm, .56 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA8-56F-L |
LCA8-56F-L
Specifications
Detailed Description
Enhance your electrical connections with our Compression Lug, featuring a one-hole design with a standard barrel and window lug for easy inspection. Suitable for #8 AWG wire, this connector boasts a 90° angle tongue and a 5/16 stud hole, ensuring secure and efficient installations. With an overall length of 1.11 inches and a red color code for easy identification, it's perfect for various applications. Crafted from tin-plated copper and fully RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your setup with this reliable and durable compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA8-14F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCD2/0-14AF-X | Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit LCD2/0-14BF-X | Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue. | ![]() |
| Panduit LCD4-14AF-L | Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit PK14-10R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 10 stud size,bulk package. | ![]() |
| Panduit PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


