| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X075YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 19 mm, .75 in |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS050X075YAJ |
S050X075YAJ
| Heilind Number: | PANS050X075YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X075YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 169 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm). It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily organize and identify cables with our laser/ink jet self-laminating adhesive labels. Made of durable polyester, these labels come in convenient 8.5 x 11" sheets with 13 labels per row and 169 labels per sheet. Featuring a white print-on area suitable for 18 - 14 AWG wires, each label is clear overlaminate for added protection. Measuring 0.5" wide and 0.75" long, they are perfect for cable management. With a temperature range of -54 °C to 107 °C (-65 °F to 225 °F), they are suitable for various environments. Each package contains 5000 labels, making them ideal for large projects. RoHS compliant and compatible with laser/inkjet printers, these labels are a versatile solution for all your labeling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CBR3I-M0 | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 10.4in, Tensile Strength: 178, Black, 1000pc. | ![]() |
| Panduit P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-14R-M | Ring Terminal, 22 “ 16 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-C0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT3S-C0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit S050X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000. | ![]() |
| Panduit S075X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. | ![]() |
| Panduit S100X125YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 56 labels per sheet. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP / 12 - 10 AWG wires and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm). It comes in packages of 2500. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |


