| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X150YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .32 in, 8.1 mm |
| Minimum Cable Diameter: | .16 in, 4.1 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANS050X150YAJ |
S050X150YAJ
| Heilind Number: | PANS050X150YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X150YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our self-laminating adhesive labels, perfect for Category 5e and 6 UTP and FTP cables. Made of durable polyester, these labels feature a white print-on area for clear identification of 10 - 6 AWG wires. With a clear overlaminate, they offer added protection. Designed for easy printing using laser or inkjet technology, each 8.5 x 11" sheet contains 78 labels, totaling 5000 labels per package. Operating efficiently in temperatures ranging from -54 °C to 107 °C, these labels ensure durability and compliance with RoHS regulations. Keep cables neatly labeled and organized with these high-quality, versatile labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CBR3I-M0 | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 10.4in, Tensile Strength: 178, Black, 1000pc. | ![]() |
| Panduit LCAX8-38-L | One-hole, flex lug, #8 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PLT1.5M-C0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT3S-C0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit S050X075YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 169 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm). It comes in packages of 5000. | ![]() |
| Panduit S100X125YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 56 labels per sheet. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP / 12 - 10 AWG wires and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm). It comes in packages of 2500. | ![]() |
| Panduit T75F-C0 | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', weather resistant polyethylene, black. | ![]() |


