| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X125VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Compatible Wire Size: | 10 - 12 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .38 in, 9.6 mm |
| SKU: | PANS050X125VA1Y |
S050X125VA1Y
| Heilind Number: | PANS050X125VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X125VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our self-laminating adhesive labels, meticulously crafted from durable vinyl. Each roll contains 8 labels per row, featuring a white print-on area suited for Category 3 UTP and 12 - 10 AWG wires, ensuring clear and efficient labeling. With a convenient 0.5" width and 1.25" length, these labels offer a perfect fit for various wire sizes. The clear overlaminate adds an extra layer of protection, safeguarding vital information. Designed for thermal transfer printers, these labels guarantee crisp, long-lasting prints. With a maximum operating temperature of 65°C and a minimum of -40°C, they are suitable for diverse environments. Each package includes 5000 labels, ideal for extensive labeling needs. RoHS compliant for environmental responsibility, these labels are a must-have for any organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F80-7-M | Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD76-10-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD83-18-C | Polypropylene insulated ferrules single wire red DIN end sleeve, 8 AWG (10.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD80-10-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit LCAX4-56F-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


