| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X250VATY |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 2.5 in, 63.5 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 12.2 mm, .48 in |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Compatible Wire Size: | 2 - 6 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | 1 in, 25.4 mm |
| SKU: | PANS050X250VATY |
S050X250VATY
| Heilind Number: | PANS050X250VATY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X250VATY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 0.5" wide and 2.5" long (12.7 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily organize and label your wires with our Thermal Transfer Self-Laminating Adhesive Labels. Made of durable vinyl, each label features a white print-on area for clear identification, suitable for 6 to 2 AWG wires. The clear overlaminate ensures longevity, while the convenient roll format with 8 labels per row simplifies application. With a core size of 3.0 inches, these labels are perfect for various wire sizes, ranging from .32 to .48 inches. RoHS compliant and capable of withstanding temperatures from -40°C to 65°C, these labels are essential for efficient cable management. Each package contains 5000 labels, making them ideal for professional use. Upgrade your labeling system today with these versatile and high-quality labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C075X025YJT | Thermal transfer component label, 0.75" W x 0.25" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |


